
Phoenix Contact 1706714-10 technical specifications.
| Housing Color | Green |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Phoenix Contact 1706714-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.