Single-position, right-angle male terminal block with solder termination. Features a 7.62mm pitch and a 16A maximum current rating, supporting up to 320V. Constructed from green polyamide with tin-plated contacts, this lead-free component is suitable for wire gauges from 12AWG to 26AWG. Approvals include UL, CSA, and CB.
Phoenix Contact 1706727 technical specifications.
| Approvals | UL, CSA, cULus, CB, KEMA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 16A |
| Gender | Male |
| Height | 16.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | ZFKDSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 2.116438oz |
| Width | 18.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
