
Modular terminal block featuring a 7.62mm pitch and right-angle orientation. Rated for 16A maximum current and 320V voltage, it accepts wire gauges from 12AWG to 26AWG with screwless termination. Constructed from UL94 V-0 flammability rated polyamide in green, this single-circuit, single-position component is CSA, CB, KEMA, and EAC approved.
Phoenix Contact 1706730 technical specifications.
| Approvals | CSA, CB, KEMA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.063493oz |
| Width | 18.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.