
Phoenix Contact 1706756 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Gender | Female |
| Height | 25.4mm |
| Housing Color | Green |
| Length | 19.05mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 630V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Weight | 2lb |
| Width | 26.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.