2-position, right-angle PCB terminal block with 10.16mm pitch. Features a 60A current rating and 600V voltage rating, with a maximum wire gauge of 6AWG. Constructed with a green, UL94 V-0 flammability rated housing and lead-free, RoHS-compliant materials. Approved by UL, CSA, CB, and EAC for general use.
Phoenix Contact 1706785 technical specifications.
| Approvals | UL, CSA, CB, EAC |
| Color | Green |
| Current | 60A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.