Phoenix Contact 1706875 technical specifications.
| Color | Orange |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 26.2mm |
| Length | 21.9mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 47.11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.