
Phoenix Contact 1706934 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Height | 15.3mm |
| Length | 15.24mm |
| RoHS Compliant | Yes |
| Series | MKDSF |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.