
12-position, single-row, right-angle PCB terminal block with 3.81mm pitch. Features screwless termination, tin-plated contacts, and a 12A current rating at 160V. Designed for through-hole mounting, accommodating wire gauges from 16 to 26 AWG. Green housing, 17.4mm height, 12.7mm length, and 45.72mm width. RoHS compliant.
Phoenix Contact 1706992 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 12A |
| Height | 17.4mm |
| Housing Color | Green |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.347096oz |
| Width | 45.72mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.