Phoenix Contact 1707331 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 23mm |
| Length | 11.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKDS |
| Width | 45.72mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.