Single-position, straight, through-hole terminal block with a 3.81mm pitch. Features a 12A maximum current rating and 250V maximum supply voltage. Constructed from green polyamide housing with tin-plated contacts, this lead-free component offers UL94 V-0 flammability rating and RoHS compliance. Designed for solder termination, it accommodates wire gauges from 16AWG to 26AWG.
Phoenix Contact 1707344 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.043704oz |
| Width | 18.75mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.