Phoenix Contact 1707360 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 3.81mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 19.842lb |
| Width | 18.75mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.