
3-position, 1-row, vertical wire-to-board header with 3.81mm pitch. Features tin-plated tin contacts and a black housing with UL94 V-0 flammability rating. Rated for 8A current and 300V voltage, with through-hole solder termination.
Phoenix Contact 1707434 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.034498oz |
| Width | 12.82mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
