
7-position wire-to-board header with a 3.81mm pitch, designed for vertical, through-hole mounting. Features tin-plated contacts for reliable solder termination, a black housing, and a 300V voltage rating. This component offers an 8A current rating and a UL94 V-0 flammability rating, ensuring robust performance in demanding applications.
Phoenix Contact 1707476 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28.06mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
