
8-position, 1-row wire-to-board header with 3.81mm pitch. Features tin-plated tin contacts and a black, UL94 V-0 flammability rated housing. Designed for vertical, through-hole mounting with solder termination, supporting 8A current and 160V voltage ratings. Dimensions include 11.8mm height, 7.25mm length, and 31.87mm width.
Phoenix Contact 1707489 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Black |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.078661oz |
| Width | 31.87mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
