11-position, 1-row, vertical wire-to-board header with 3.81mm pitch. Features tin-plated tin contacts and a black UL94 V-0 rated housing. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Designed for through-hole mounting with solder termination.
Phoenix Contact 1707515 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 43.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.