Single-position, right-angle PCB terminal block with a 3.81mm pitch. Features a 17.5A current rating and 300V voltage rating, with tin-plated contacts. Designed for through-hole mounting, this green terminal block offers a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1707742 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | FRONT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.060318oz |
| Width | 18.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.