
This 8-position FFC/FPC connector is designed for through-hole mounting and features a black housing. It can handle currents up to 8A and voltages up to 300V. The connector is made of tin-plated contacts and has a pitch of 3.81mm. It is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations.
Phoenix Contact 1707764 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Housing Color | Black |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.