This straight, male PCB terminal block features a 3.81mm pitch and 4 positions per level across 2 rows and 2 levels, accommodating a total of 2 contacts. Rated for 8A and 300V, it utilizes tin-plated copper contacts within a green polyamide housing. The through-hole mounting design supports wire gauges from 16AWG to 30AWG and is lead-free and RoHS compliant.
Phoenix Contact 1708026 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.2mm |
| Gender | Male |
| Height | 16.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Width | 19.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.