
PC Terminal Block, 14 Positions, 3.81mm Pitch, Straight, Through-Hole mounting. Features 2 levels, 7 poles per level, and 7 positions per level. Rated for 8A current and 300V voltage, with a maximum supply voltage of 160V. Constructed with a green polyamide housing and tin-plated copper contacts. UL94 V-0 flammability rating and lead-free, RoHS compliant.
Phoenix Contact 1708071 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.324873oz |
| Width | 28.57mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.