22-position, 3.81mm pitch male terminal block with straight, through-hole solder termination. Features a 2-level, 11-pole design with 11 positions per level, rated for 8A and 300V. Constructed from green polyamide, this lead-free, RoHS-compliant component boasts UL94 V-0 flammability. Approvals include UL, CSA, cULus, CB, and EAC.
Phoenix Contact 1708123 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 2 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3lb |
| Width | 16.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.