24-position, 2-row, straight male terminal block with 3.81mm pitch. Features 12 poles per level, 16AWG to 26AWG wire gauge capacity, and 8A current rating (10A max). Nylon insulation, tin-plated copper contacts, and UL94 V-0 flammability rating. Through-hole mount, 200V voltage rating, and lead-free, RoHS compliant construction.
Phoenix Contact 1708136 technical specifications.
| Approvals | UL, CSA, CB |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.67mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 2lb |
| Width | 47.62mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708136 to view detailed technical specifications.
No datasheet is available for this part.