2-position, right-angle ZIF/LIF connector with a 7.62mm pitch, designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features tin-plated contacts for reliable termination and a green housing with UL94 V-0 flammability rating. Offers a 600V voltage rating and a maximum current rating of 41A, suitable for through-hole mounting.
Phoenix Contact 1708608 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Depth | 30.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 15.24mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.