10-position, 7.62mm pitch pluggable terminal block with through-hole mounting and right-angle orientation. Features tin-plated copper contacts, a 630V voltage rating, and a 41A maximum current rating. This single-level, single-row connector is designed for flexible flat cable/flexible printed circuit applications, offering ZIF & LIF termination. The green housing is UL94 V-0 flammability rated, ensuring safety and compliance.
Phoenix Contact 1708792 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Depth | 30.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 91.4mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.783787oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.