Vertical wire-to-board header with 3 positions and a 7.62mm pitch. Features tin-plated tin contacts, a 630V voltage rating, and a 41A current rating. The green, UL94 V-0 rated housing ensures durability and safety. This through-hole component is designed for solder termination and is RoHS compliant.
Phoenix Contact 1708831 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.86mm |
| Housing Color | Green |
| Length | 22.86mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.305473oz |
| Width | 35.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.