Vertical shrouded header for wire-to-board connections, featuring 4 positions with a 7.62mm pitch. This component offers a 630V voltage rating and a 41A current rating, with a 5A nominal current. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing, it mounts via through-hole termination for soldering.
Phoenix Contact 1708844 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 30.48mm |
| Housing Color | Green |
| Length | 12.8mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 1.323lb |
| Width | 35.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.