Vertical shrouded header for wire-to-board connections, featuring 6 positions with a 7.62mm pitch. This component offers a 41A maximum current rating and a 630V voltage rating, with tin-plated tin contacts. The green housing is constructed from UL94 V-0 rated material, ensuring excellent flame retardancy. Designed for through-hole mounting with solder termination, it operates at 600V and supports a 5A current.
Phoenix Contact 1708860 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 45.72mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.