2-position, vertical, shrouded header for wire-to-board connections. Features a 7.62mm pitch and through-hole mounting with solder termination. Rated for 600V, with a maximum current rating of 41A and a continuous current of 5A. The green housing is constructed from UL94 V-0 flammability rated material.
Phoenix Contact 1708938 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 30.46mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.257994oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.