Vertical wire-to-board header with 3 positions and a 7.62mm pitch. Features tin contact plating, a 41A maximum current rating, and a 630V voltage rating. This component is designed for through-hole mounting with a solder termination. The green housing is UL94 V-0 flammability rated.
Phoenix Contact 1708941 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 38.08mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.