7-position, 7.62mm pitch vertical wire-to-board header with solder termination. Features a green housing, tin contact plating, and a 600V voltage rating. This component offers a 41A maximum current rating and is UL94 V-0 flammability rated. Designed for through-hole mounting, it is RoHS compliant and packaged in bulk.
Phoenix Contact 1708983 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 68.56mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.783787oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.