
3-position, right-angle terminal block for cable mounting, featuring a 7.62mm pitch and screw termination. Rated for 41A maximum current and 1kV maximum supply voltage, this green, lead-free component utilizes tin-plated contacts and a polyamide housing. Designed for general use, it offers a single level with 3 positions per level and supports wire gauges from 8AWG to 24AWG. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1709050 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Tin, Polyamide |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 4.63lb |
| Width | 36.55mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1709050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.