
Five-position, right-angle terminal block for cable mounting. Features a 7.62mm pitch and screw termination. Rated for 41A current and 1kV voltage. Constructed with tin-plated contacts and a green polyamide housing. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1709076 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 38.1mm |
| Material | Tin, Polyamide |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1709076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.