Four-position, female terminal block with 7.62mm pitch, designed for panel mounting with a right-angle screw termination. Rated for 41A and 600V, featuring tin-plated contacts and a green polyamide housing. Accommodates wire gauges from 8AWG to 24AWG and boasts a UL94 V-0 flammability rating. This RoHS compliant component offers a single level of connection.
Phoenix Contact 1709380 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.102lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1709380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.