
3-position, straight, male PCB terminal block with 9.52mm pitch. Features a 32A current rating and 690V voltage rating, with tin-plated tin contacts. Constructed from green polyamide housing, this component offers UL94 V-0 flammability rating and through-hole mounting. Suitable for wire gauges from 10AWG to 30AWG.
Phoenix Contact 1710069 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 28.56mm |
| Material | Polyamide |
| Max Current Rating | 32A |
| Max Supply Voltage | 690V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 0.339688oz |
| Width | 28.56mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
