2-position, straight, male PCB terminal block with 9.52mm pitch. Features a 32A current rating and 600V voltage rating, with a 1kV voltage rating. Constructed with green polyamide housing and copper, tin plated contacts. Designed for through-hole mounting with screw termination, supporting wire gauges from 10AWG to 30AWG. Lead-free and RoHS compliant, with cULus and EAC approvals.
Phoenix Contact 1710072 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 21.5mm |
| Gender | Male |
| Height | 19.04mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.229034oz |
| Width | 26.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.