Phoenix Contact 1710162 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Height | 18.3mm |
| Housing Color | Black |
| Length | 15mm |
| Number of Rows | 1 |
| Series | MSTB |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.