Phoenix Contact 1710243 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 15mm |
| Number of Rows | 1 |
| Series | FKC |
| Width | 40.58mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710243 to view detailed technical specifications.
No datasheet is available for this part.