Phoenix Contact 1710256 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Height | 25.6mm |
| Length | 15mm |
| Number of Rows | 1 |
| Series | FKC |
| Width | 50.74mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.