Phoenix Contact 1710467 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Height | 19.05mm |
| Length | 12.5mm |
| Number of Rows | 1 |
| Series | MKDS |
| Width | 26.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.