Phoenix Contact 1710489 technical specifications.
| Color | Green |
| Housing Color | Green |
| Number of Positions | 8 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.