Phoenix Contact 1710557 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.