PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 2, pitch 3.81 mm,connection method Push-in spring connection, color green, contact surface Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1711571 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1711571 Datasheet
Download the complete datasheet for Phoenix Contact 1711571 to view detailed technical specifications.