
2-position, straight, through-hole terminal block with 5.08mm pitch. Features a 24A current rating, 400V voltage rating, and 250V max supply voltage. Constructed with green nylon insulation and tin-plated copper contacts. Suitable for wire gauges from 12AWG to 24AWG. UL94 V-0 flammability rating and lead-free construction.
Phoenix Contact 1711725 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Nylon |
| Max Current Rating | 28A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.141096oz |
| Width | 23mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1711725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
