
Barrier strip terminal block, 3 positions, 1 row, 1 level, straight orientation, 5.08mm pitch. Features 24A current rating, 400V voltage rating, and 2.5mm² wire gauge capacity. Tin-plated copper contacts, nylon insulation, and UL94 V-0 flammability rating. Through-hole mount, solder termination. RoHS compliant.
Phoenix Contact 1711738 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.21764oz |
| Width | 23mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1711738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
