Phoenix Contact 1712458 technical specifications.
| Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Weight | 0.170726oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1712458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.