Datasheets.com
Datasheets.com
2 Pos 5.08mm RA Solder Terminal Block, 24A, 250V
Phoenix Contact

1712724

2 Pos 5.08mm RA Solder Terminal Block, 24A, 250V

Two-position, right-angle printed circuit board terminal block with a 5.08mm pitch. Features a 24A maximum current rating and 400V voltage rating. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. Designed for through-hole mounting and solder termination, accommodating wire gauges from 12AWG to 30AWG.

Voltage300V
Current15A
Voltage Rating400V
Current Rating24A
Quick Jump:

Technical Specifications

Phoenix Contact 1712724 technical specifications.

General

Color
Green
Contact Material
Tin
Current
15A
Current Rating
24A
Depth
21mm
Flammability Rating
UL94 V-0
Height
18mm
Housing Color
Green
Lead Free
Lead Free
Length
10.16mm
Max Current Rating
24A
Max Supply Voltage
250V
Mount
Through Hole
Number of Circuits
2
Number of Contacts
2
Number of Levels
1
Number of Positions
2
Number of Positions Per Level
2
Number of Rows
1
Orientation
Right Angle
Package Quantity
50
Packaging
Bulk
Pitch
5.08mm
RoHS Compliant
Yes
Series
MKDSF
Termination
Solder
Voltage
300V
Voltage Rating
400V
Weight
0.149209oz
Width
21mm
Wire Gauge (Max)
30AWG
Wire Gauge (Min)
12AWG

Compliance

RoHS
Compliant

Datasheet

Phoenix Contact 1712724 Datasheet

Download the complete datasheet for Phoenix Contact 1712724 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.