
Strip terminal block featuring a 5mm pitch and 2-position, 1-row configuration. Rated for a maximum current of 28A and a voltage of 400V, with a maximum supply voltage of 250V. Constructed from green polyamide housing with tin-plated contacts, this male component offers through-hole mounting and solder termination. It supports wire gauges from 12AWG to 24AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1713024 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Polyamide |
| Max Current Rating | 28A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.144623oz |
| Width | 5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.