8-position, male terminal block with 5mm pitch, designed for through-hole mounting. Features a 24A current rating and 400V voltage rating, with tin-plated copper contacts. Constructed from green polyamide housing, this component offers a UL94 V-2 flammability rating and is RoHS compliant. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1713066 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 18mm |
| Housing Color | Green |
| Length | 16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.547099oz |
| Width | 35mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.