Phoenix Contact 1713088 technical specifications.
| Current | 2A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Weight | 0.078308oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.