Phoenix Contact 1713826 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.071606oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.