
2-position, 1-row, straight, female terminal block with 5mm pitch. Features screwless termination, 10A max current rating, and 320V max supply voltage. Constructed with tin contacts and polyamide housing, it offers UL94 V-0 flammability rating and is RoHS compliant. Designed for cable mounting with a 16-24AWG wire gauge range.
Phoenix Contact 1713839 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 10A |
| Depth | 23.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Length | 10mm |
| Material | Tin, Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON TVFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.116051oz |
| Width | 23.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.